TVS Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
48
Voltage - Breakdown (Min)
3.5V3.8V
Voltage - Clamping (Max) @ Ipp
10.5V18V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)25A (8/20µs)
Power - Peak Pulse
75W1000W (1kW)
Applications
EthernetHDMI
Capacitance @ Frequency
0.4pF @ 1MHz3.6pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
9-UDFN10-UDFN Exposed Pad
Supplier Device Package
SGP3810N9SLP3020N10
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
9-UDFN
RCLAMP3328P.TZT
TVS DIODE 3.3VWM 10.5V SGP3810N9
Semtech Corporation
17,968
In Stock
1 : ¥12.31000
Cut Tape (CT)
5,000 : ¥3.06669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
8
3.3V (Max)
3.8V
10.5V
5A (8/20µs)
75W
Yes
HDMI
0.4pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
9-UDFN
SGP3810N9
SLP3020N10
RCLAMP3374N.TCT
TVS DIODE 3.3VWM 18VC SLP3020N10
Semtech Corporation
93,810
In Stock
1 : ¥15.93000
Cut Tape (CT)
3,000 : ¥7.16836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
3.3V (Max)
3.5V
18V
25A (8/20µs)
1000W (1kW)
Yes
Ethernet
3.6pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
10-UDFN Exposed Pad
SLP3020N10
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.