TVS Diodes

Results: 2
Manufacturer
onsemiSemtech Corporation
Series
-RailClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Breakdown (Min)
6.2V6.5V
Voltage - Clamping (Max) @ Ipp
12.3V15V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)8.7A (8/20µs)
Power - Peak Pulse
75W107W
Power Line Protection
NoYes
Applications
General PurposeHDMI
Capacitance @ Frequency
0.45pF @ 1MHz65pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
10-UFDFNSOD-923
Supplier Device Package
SLP2710P8SOD-923
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-923_514AB
ESD9X5.0ST5G
TVS DIODE 5VWM 12.3VC SOD923
onsemi
947,056
In Stock
1 : ¥1.40000
Cut Tape (CT)
8,000 : ¥0.23384
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V (Max)
6.2V
12.3V
8.7A (8/20µs)
107W
No
General Purpose
65pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOD-923
SOD-923
10-DFN
RCLAMP0584J.TCT
TVS DIODE 5VWM 15VC SLP2710P8
Semtech Corporation
2,416
In Stock
1 : ¥9.03000
Cut Tape (CT)
3,000 : ¥3.73508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5V (Max)
6.5V
15V
5A (8/20µs)
75W
Yes
HDMI
0.45pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
10-UFDFN
SLP2710P8
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.