TVS Diodes

Results: 2
Series
SMCJSP4020, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
3.3V (Max)33V
Voltage - Breakdown (Min)
3.5V36.7V
Voltage - Clamping (Max) @ Ipp
21.8V (Typ)53.3V
Current - Peak Pulse (10/1000µs)
28.2A30A (8/20µs)
Power - Peak Pulse
750W1500W (1.5kW)
Applications
EthernetGeneral Purpose
Capacitance @ Frequency
2.5pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
DO-214AB, SMCSC-76, SOD-323
Supplier Device Package
DO-214AB (SMCJ)SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMCJ  Series DO-214AB Pkg
SMCJ33A
TVS DIODE 33VWM 53.3VC DO214AB
Littelfuse Inc.
126,691
In Stock
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥1.42657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
33V
36.7V
53.3V
28.2A
1500W (1.5kW)
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
SOD-323
SP4020-01FTG
TVS DIODE 3.3VWM 21.8VC SOD323
Littelfuse Inc.
38,052
In Stock
1 : ¥5.42000
Cut Tape (CT)
3,000 : ¥1.81562
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
1
3.3V (Max)
3.5V
21.8V (Typ)
30A (8/20µs)
750W
No
Ethernet
2.5pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.