TVS Diodes

Results: 2
Manufacturer
Analog Devices Inc./Maxim Integratedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
18
Voltage - Reverse Standoff (Typ)
3.3V7.5V
Voltage - Breakdown (Min)
6V-
Voltage - Clamping (Max) @ Ipp
8.8V (Typ)-
Current - Peak Pulse (10/1000µs)
1A (8/20µs)-
Power Line Protection
NoYes
Package / Case
6-SMD, J-Lead10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
6-TSOC10-MSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
3,682
In Stock
1 : ¥21.92000
Tube
-
Tube
Active
Zener
1
7.5V
-
-
-
-
No
General Purpose
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-SMD, J-Lead
6-TSOC
10-MSOP
CM1213-08MR
TVS DIODE 3.3VWM 8.8VC 10MSOP
onsemi
20,313
In Stock
1 : ¥15.19000
Cut Tape (CT)
4,000 : ¥4.23197
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Steering (Rail to Rail)
8
3.3V
6V
8.8V (Typ)
1A (8/20µs)
-
Yes
General Purpose
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.