TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,432 In Stock | 1 : ¥4.27000 Cut Tape (CT) 2,500 : ¥1.42660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 53V | 58.9V | 85V | 7.1A | 600W | No | - | 335pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | ||
28,236 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.73673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 20V | - | - | - | - | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 |