TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83,572 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.69315 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 58V | 64.4V | 93.6V | 4.3A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
36,480 In Stock | 1 : ¥4.60000 Cut Tape (CT) 10,000 : ¥1.36124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 3.6V (Max) | 5.1V | 8.4V (Typ) | 2.5A (8/20µs) | 20W | No | HDMI, USB | 0.2pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 3-XFDFN | 3-X2SON (1x0.6) |