TVS Diodes

Results: 6
Manufacturer
Bourns Inc.Littelfuse Inc.Semtech CorporationSTMicroelectronicsVishay General Semiconductor - Diodes Division
Series
-SMAJSMAJ, TRANSIL™SP1007, SPA®TransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V6V (Max)6.5V12V12V (Max), 7V (Max)58V
Voltage - Breakdown (Min)
6.4V7.33V7.8V (Typ)13.3V13.3V, 7.5V64.4V
Voltage - Clamping (Max) @ Ipp
9.2V11V19.9V26V, 12V121V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)17A (8/20µs)19A (8/20µs)30.2A43.5A54.5A
Power - Peak Pulse
400W600W-
Applications
-General PurposeRS-485
Capacitance @ Frequency
75pF @ 1MHz680pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
DO-214AA, SMBDO-214AC, SMASOD-882TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AA (SMBJ)DO-214AC (SMA)SMBSOD-882SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-214AC SMA Top
SMAJ5.0A
TVS DIODE 5VWM 9.2VC SMA
Bourns Inc.
197,897
In Stock
1 : ¥3.86000
Cut Tape (CT)
5,000 : ¥0.84161
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
43.5A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SOT-23-3
SM712.TCT
TVS DIODE 12V/7V 26V/12V SOT23-3
Semtech Corporation
187,308
In Stock
1 : ¥13.71000
Cut Tape (CT)
3,000 : ¥5.74666
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 12V
17A (8/20µs)
400W
No
RS-485
75pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOD882
SP1007-01ETG
TVS DIODE 6VWM 9.2VC SOD882
Littelfuse Inc.
160,067
In Stock
1 : ¥2.22000
Cut Tape (CT)
10,000 : ¥0.48539
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
6V (Max)
7.8V (Typ)
9.2V
5A (8/20µs)
-
No
General Purpose
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOD-882
SOD-882
DO-214AC SMA
SMAJ58CA-TR
TVS DIODE 58VWM 121VC SMA
STMicroelectronics
52,233
In Stock
1 : ¥2.30000
Cut Tape (CT)
5,000 : ¥0.93178
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
58V
64.4V
121V
19A (8/20µs)
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AA, SMB403C
SZ1SMB12CAT3G
TVS DIODE 12VWM 19.9VC SMB
Littelfuse Inc.
192
In Stock
1 : ¥4.93000
Cut Tape (CT)
2,500 : ¥1.87939
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
13.3V
19.9V
30.2A
600W
No
-
680pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
SMB
0
In Stock
Check Lead Time
1 : ¥3.94000
Cut Tape (CT)
750 : ¥1.25725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6.5V
7.33V
11V
54.5A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
Showing
of 6

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.