SZNUP2105LT3G

DigiKey Part Number
SZNUP2105LT3GOSTR-ND - Tape & Reel (TR)
SZNUP2105LT3GOSCT-ND - Cut Tape (CT)
SZNUP2105LT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZNUP2105LT3G
Description
TVS DIODE 24VWM 44VC SOT23-3
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZNUP2105LT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Min)
Voltage - Breakdown (Min)
26.2V
Voltage - Clamping (Max) @ Ipp
44V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
30pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥2.84000¥28.40
100¥1.70590¥170.59
500¥1.57950¥789.75
1,000¥1.07413¥1,074.13
2,000¥0.98880¥1,977.60
5,000¥0.94774¥4,738.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.85296¥8,529.60
30,000¥0.84032¥25,209.60
50,000¥0.78977¥39,488.50
100,000¥0.78196¥78,196.00
Manufacturers Standard Package