TVS Diodes

Results: 2
Manufacturer
Micro Commercial CoSTMicroelectronics
Series
-ESDA, TRANSIL™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3V7.5V
Voltage - Breakdown (Min)
6.1V8.33V
Voltage - Clamping (Max) @ Ipp
12.9V-
Current - Peak Pulse (10/1000µs)
46.5A-
Power - Peak Pulse
20W600W
Capacitance @ Frequency
12pF @ 1MHz-
Operating Temperature
-55°C ~ 175°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
0201 (0603 Metric)DO-214AA, SMB
Supplier Device Package
0201DO-214AA (SMB)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ST0201
ESDALC6V1-1U2
TVS DIODE 3VWM ST0201
STMicroelectronics
158,340
In Stock
1 : ¥2.30000
Cut Tape (CT)
15,000 : ¥0.70397
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3V
6.1V
-
-
20W
No
General Purpose
12pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
0201 (0603 Metric)
0201
DO-214AA SMB
SMBJ7.5A-TP
TVS DIODE 7.5VWM 12.9VC DO214AA
Micro Commercial Co
1,895
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.71242
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
7.5V
8.33V
12.9V
46.5A
600W
No
General Purpose
-
-55°C ~ 175°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.