TVS Diodes

Results: 2
Manufacturer
Diodes IncorporatedSTMicroelectronics
Series
-ESDAY, TRANSIL™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
5.2V7V (Max)
Voltage - Breakdown (Min)
6.1V7.5V
Voltage - Clamping (Max) @ Ipp
14.4V19V
Current - Peak Pulse (10/1000µs)
18A (8/20µs)24A
Power - Peak Pulse
270W400W
Applications
-General Purpose
Capacitance @ Frequency
150pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
0402 (1006 Metric)SOT-23-6
Supplier Device Package
SOT-23-6X1-DFN1006-2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
ESDA6V1SC6Y
TVS DIODE 5.2VWM 19VC SOT23-6
STMicroelectronics
6,985
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥1.14111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
5.2V
6.1V
19V
18A (8/20µs)
400W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-23-6
X1-DFN
D7V0H1U2LP-7B
TVS DIODE 7VWM 14.4VC DFN1006-2
Diodes Incorporated
4,240
In Stock
110,000
Factory
1 : ¥2.13000
Cut Tape (CT)
10,000 : ¥0.28734
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
7V (Max)
7.5V
14.4V
24A
270W
No
General Purpose
150pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.