TVS Diodes

Results: 7
Manufacturer
Diodes IncorporatedLittelfuse Inc.onsemiTexas Instruments
Series
-PulseGuard® PGBPulseGuard® PGB2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5.5V (Max)12V12V (Max)24V24V (Min)
Voltage - Breakdown (Min)
6V6.2V26.2V-
Voltage - Clamping (Max) @ Ipp
13V14V40V (Typ)44V150V (Typ)250V (Typ)
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)8A (8/20µs)40A-
Power - Peak Pulse
40W350W500W-
Power Line Protection
NoYes
Applications
General PurposeHDMIHDMI, USB
Capacitance @ Frequency
30pF @ 1MHz210pF @ 1MHz-
Operating Temperature
-65°C ~ 125°C (TJ)-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)
Package / Case
0402 (1005 Metric)0402 (1006 Metric)0603 (1608 Metric)TO-236-3, SC-59, SOT-23-3
Supplier Device Package
2-X1SON (1x.60)04020603 (1608 Metric)SOT-23-3 (TO-236)X1-DFN1006-2
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
0402 (1005 Metric)
PGB1010402KR
TVS DIODE 12VWM 250VC 0402
Littelfuse Inc.
117,888
In Stock
1 : ¥5.09000
Cut Tape (CT)
10,000 : ¥1.68317
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
-
250V (Typ)
-
-
No
General Purpose
-
-65°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1005 Metric)
0402
0603 (1608 Metric)
PGB1010603MR
TVS DIODE 24VWM 150VC 0603
Littelfuse Inc.
688,087
In Stock
1 : ¥5.25000
Cut Tape (CT)
1,000 : ¥2.23348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
-
150V (Typ)
-
-
No
General Purpose
-
-65°C ~ 125°C (TJ)
-
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0402 (1005 Metric)
PGB2010402KRHF
TVS DIODE 12VWM 40VC 0402
Littelfuse Inc.
20,218
In Stock
1 : ¥7.47000
Cut Tape (CT)
10,000 : ¥2.80673
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
-
40V (Typ)
-
-
No
General Purpose
-
-65°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1005 Metric)
0402
X1-DFN
D5V0S1U2LP-7B
TVS DIODE 5.5VWM 13VC DFN1006-2
Diodes Incorporated
86,637
In Stock
1 : ¥1.64000
Cut Tape (CT)
10,000 : ¥0.21551
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6.2V
13V
40A
500W
No
HDMI, USB
210pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
0603 (1608 Metric)
PGB1010603NRHF
TVS DIODE 24VWM 150VC 0603
Littelfuse Inc.
87,214
In Stock
1 : ¥5.25000
Cut Tape (CT)
5,000 : ¥1.88453
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
-
150V (Typ)
-
-
No
General Purpose
-
-65°C ~ 125°C (TJ)
-
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
SOT 23-3
NUP2105LT1G
TVS DIODE 24VWM 44VC SOT23-3
onsemi
0
In Stock
Check Lead Time
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥0.86085
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Min)
26.2V
44V
8A (8/20µs)
350W
No
General Purpose
30pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
X2SON
TPD1E05U06DPYT
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥6.98000
Cut Tape (CT)
250 : ¥4.41524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6V
14V
2.5A (8/20µs)
40W
Yes
HDMI
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
Showing
of 7

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.