TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,627 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.63413 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 1 | 5V (Max) | 6.3V | 19.6V (Typ) | 25A (8/20µs) | 600W | No | Ethernet | 2.5pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
38,880 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥1.81568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 1 | 3.3V (Max) | 3.5V | 21.8V (Typ) | 30A (8/20µs) | 750W | No | Ethernet | 2.5pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
11,959 In Stock 48,000 Factory | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.36239 Tape & Reel (TR) | * | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 1 | 12V (Max) | 13.3V | 35V | 15A (8/20µs) | 500W | No | - | 1.3pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
21,884 In Stock | 1 : ¥7.22000 Cut Tape (CT) 3,000 : ¥3.00052 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | 3.3V (Max) | 6.5V | 6V | 6A (8/20µs) | - | No | General Purpose | 0.32pF @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | 10-UFDFN | 10-µDFN (2.5x1.0) |