TVS Diodes

Results: 5
Manufacturer
Comchip TechnologyDiodes IncorporatedLittelfuse Inc.Nexperia USA Inc.SMC Diode Solutions
Series
-SMAJSMBJSMDB36LCC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Bidirectional Channels
124
Voltage - Reverse Standoff (Typ)
3.3V (Max)15V24V24V (Max)36V (Max)
Voltage - Breakdown (Min)
3.6V16.7V25.4V26.7V40V
Voltage - Clamping (Max) @ Ipp
9.8V24.4V38.9V50V51V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)3A (8/20µs)10.3A16A (8/20µs)24A
Power - Peak Pulse
150W400W500W600W-
Applications
-CANGeneral Purpose
Capacitance @ Frequency
9.3pF @ 1MHz15pF @ 1MHz (Max)20pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-
Package / Case
8-SOIC (0.154", 3.90mm Width)0402 (1006 Metric)DO-214AA, SMBDO-214AC, SMASC-70, SOT-323
Supplier Device Package
8-SO0402C/SOD-923FDO-214AC (SMA)SMBSOT-323
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-323
PESD1CAN-UX
TVS DIODE 24VWM 50VC SOT323
Nexperia USA Inc.
476,958
In Stock
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.64116
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
2
24V (Max)
25.4V
50V
3A (8/20µs)
150W
No
CAN
9.3pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
SMA6J6.0CA
SMAJ24A
TVS DIODE 24VWM 38.9VC DO214AC
Littelfuse Inc.
54,769
In Stock
1 : ¥3.04000
Cut Tape (CT)
5,000 : ¥0.66236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V
26.7V
38.9V
10.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0402/SOD-923F
ACPDQC3V3T-HF
TVS DIODE 3.3VWM 9.8VC 0402C
Comchip Technology
160,786
In Stock
55,000
Factory
1 : ¥3.78000
Cut Tape (CT)
5,000 : ¥0.64425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.6V
9.8V
16A (8/20µs)
-
No
-
20pF @ 1MHz
-
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
0402C/SOD-923F
DO-214AA
SMBJ15A-13-F
TVS DIODE 15VWM 24.4VC SMB
Diodes Incorporated
379,364
In Stock
2,448,000
Factory
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.54777
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15V
16.7V
24.4V
24A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
8-SOIC
SMDB36LCC
TVS DIODE 36VWM 51VC 8-SO
SMC Diode Solutions
1,573
In Stock
1 : ¥20.11000
Cut Tape (CT)
2,500 : ¥6.08735
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
36V (Max)
40V
51V
1A (8/20µs)
500W
No
General Purpose
15pF @ 1MHz (Max)
-55°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.