TVS Diodes

Results: 2
Manufacturer
STMicroelectronicsTexas Instruments
Series
-SMLV, TRANSIL™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
16
Voltage - Reverse Standoff (Typ)
3.3V5.5V (Max)
Voltage - Breakdown (Min)
4.1V6V
Voltage - Clamping (Max) @ Ipp
10.3V14V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)200A (8/20µs)
Power - Peak Pulse
40W600W
Power Line Protection
NoYes
Applications
General PurposeHDMI
Capacitance @ Frequency
5200pF @ 1MHz-
Operating Temperature
-40°C ~ 125°C (TA)-25°C ~ 175°C (TJ)
Package / Case
14-UFDFNDO-214AA, SMB
Supplier Device Package
14-USON (3.5x1.35)SMB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AA
SMLVT3V3
TVS DIODE 3.3VWM 10.3VC SMB
STMicroelectronics
30,869
In Stock
1 : ¥6.16000
Cut Tape (CT)
2,500 : ¥2.34075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V
4.1V
10.3V
200A (8/20µs)
600W
No
General Purpose
5200pF @ 1MHz
-25°C ~ 175°C (TJ)
Surface Mount
DO-214AA, SMB
SMB
14-UFDFN
TPD6E05U06RVZR
TVS DIODE 5.5VWM 14VC 14USON
Texas Instruments
24,782
In Stock
1 : ¥7.72000
Cut Tape (CT)
3,000 : ¥3.19870
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
6
5.5V (Max)
6V
14V
2.5A (8/20µs)
40W
Yes
HDMI
-
-40°C ~ 125°C (TA)
Surface Mount
14-UFDFN
14-USON (3.5x1.35)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.