TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,868 In Stock | 1 : ¥6.49000 Cut Tape (CT) 3,000 : ¥2.45771 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 7V | 8V | 1A (8/20µs) | 45W | Yes | General Purpose | - | -40°C ~ 85°C (TA) | Surface Mount | 10-UFDFN | 10-USON (2.5x1) | ||
265,414 In Stock | 1 : ¥2.87000 Cut Tape (CT) 10,000 : ¥0.37663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V | 18V | 22V | 6A | 130W | No | Ethernet, HDMI, USB | - | -55°C ~ 125°C (TA) | Surface Mount | 0402 (1005 Metric) | 0402 | |||
48,534 In Stock | 1 : ¥3.12000 Cut Tape (CT) 10,000 : ¥0.59360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 5.1V | 7.4V (Typ) | 120A (8/20µs) | - | No | General Purpose | 390pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 0603 (1610 Metric) | U-DFN1610-2 (Type B) | ||
8,484 In Stock 5,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 5,000 : ¥0.72555 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V (Max) | 14V | 23V | 5A (8/20µs) | 115W | No | General Purpose | 30pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0402 (1006 Metric) | 0402C/SOD-923F |