TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101,617 In Stock | 1 : ¥3.61000 Cut Tape (CT) 5,000 : ¥0.93782 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 30V | 33.3V | 64.3V | 36A (8/20µs) | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
5,417 In Stock 9,000 Factory | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥2.38062 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 6V (Max) | - | 15V | 2.5A (8/20µs) | - | Yes | General Purpose | - | -40°C ~ 125°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
19,731 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.96431 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6V | 14.5V (Typ) | 28A (8/20µs) | 500W | No | General Purpose | 3pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
27,239 In Stock 57,000 Factory | 1 : ¥7.22000 Cut Tape (CT) 3,000 : ¥2.97649 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 6V (Max) | - | 15V | 2.5A (8/20µs) | - | Yes | General Purpose | - | -40°C ~ 125°C (TJ) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
5,882 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.25572 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 3.6V (Max) | 4.5V | 6.5V (Typ) | 25A (8/20µs) | 170W | No | General Purpose | 4.5pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |