TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
139,920 In Stock 40,000 Factory | 1 : ¥2.46000 Cut Tape (CT) 5,000 : ¥0.53876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 8 | 3.3V (Max) | 5.5V | 5V (Typ) | 5A (8/20µs) | 32W | No | General Purpose | 0.55pF @ 1MHz | -55°C ~ 85°C (TA) | Surface Mount | 9-UDFN | U-DFN3810-9 (Type B) | ||
347 In Stock | 1 : ¥5.17000 Cut Tape (CT) 8,000 : ¥1.85373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V (Max) | 4.8V | 7.8V | 1A (8/20µs) | - | No | General Purpose | 0.5pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | SOD-923 | SOD-923 |