TVS Diodes

Results: 2
Manufacturer
Nexperia USA Inc.STMicroelectronics
Series
-USB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
24
Voltage - Reverse Standoff (Typ)
5.25V5.5V
Voltage - Clamping (Max) @ Ipp
17V-
Current - Peak Pulse (10/1000µs)
5A (8/20µs)-
Power - Peak Pulse
100W-
Applications
General PurposeUSB
Capacitance @ Frequency
2.5pF @ 1MHz-
Operating Temperature
-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
SC-74, SOT-457SOT-23-6
Supplier Device Package
6-TSOPSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Automotive, AEC-Q101 Series
IP4234CZ6,125
TVS DIODE 5.5VWM 6TSOP
Nexperia USA Inc.
249,118
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.81991
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V
6V
-
-
100W
Yes
General Purpose
2.5pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
SC-74, SOT-457
6-TSOP
SOT-23-6
USBLC6-2SC6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
106,337
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.77859
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
5.25V
6V
17V
5A (8/20µs)
-
Yes
USB
-
-40°C ~ 150°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.