TVS Diodes

Results: 3
Manufacturer
Bourns Inc.Littelfuse Inc.SMC Diode Solutions
Series
-*
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
8V12V12V (Max), 7V (Max)
Voltage - Breakdown (Min)
8.99V13.3V13.3V, 7.5V
Voltage - Clamping (Max) @ Ipp
13.6V28.6V (Typ)31V, 19V
Current - Peak Pulse (10/1000µs)
11A (8/20µs)19A (8/20µs)110.3A
Power - Peak Pulse
250W600W1500W (1.5kW)
Applications
-General PurposeHDMI, USB OTG
Capacitance @ Frequency
1pF @ 1MHz75pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
DO-214AB, SMCSC-76, SOD-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AB (SMC)SOD-323SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
SM712-02HTG
TVS DIODE 12V 31V SOT23-3
Littelfuse Inc.
74,417
In Stock
1 : ¥6.57000
Cut Tape (CT)
3,000 : ¥2.50591
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
12V (Max), 7V (Max)
13.3V, 7.5V
31V, 19V
19A (8/20µs)
600W
No
-
75pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOD-323
CDSOD323-T12LC
TVS DIODE 12VWM 28.6VC SOD323
Bourns Inc.
57,070
In Stock
1 : ¥5.91000
Cut Tape (CT)
3,000 : ¥2.24503
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
12V
13.3V
28.6V (Typ)
11A (8/20µs)
250W
No
HDMI, USB OTG
1pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SMC (DO-214AB)
SMCJ8.0CA
TVS DIODE 8VWM 13.6VC SMC
SMC Diode Solutions
0
In Stock
Check Lead Time
42,000 : ¥1.04991
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
1
8V
8.99V
13.6V
110.3A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.