TVS Diodes

Results: 2
Manufacturer
Diodes IncorporatedLittelfuse Inc.
Series
-*
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
12V (Max), 7V (Max)26V
Voltage - Breakdown (Min)
13.3V, 7.5V28.9V
Voltage - Clamping (Max) @ Ipp
31V, 19V42.1V
Current - Peak Pulse (10/1000µs)
9.5A19A (8/20µs)
Power - Peak Pulse
400W600W
Applications
-General Purpose
Capacitance @ Frequency
75pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
DO-214AC, SMATO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMASOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
SM712-02HTG
TVS DIODE 12V 31V SOT23-3
Littelfuse Inc.
76,505
In Stock
1 : ¥6.57000
Cut Tape (CT)
3,000 : ¥2.50591
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
31V, 19V
19A (8/20µs)
600W
No
-
75pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DO-214AC
SMAJ26A-13-F
TVS DIODE 26VWM 42.1VC SMA
Diodes Incorporated
1,267,188
In Stock
770,000
Factory
1 : ¥2.22000
Cut Tape (CT)
5,000 : ¥0.43134
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
26V
28.9V
42.1V
9.5A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.