TVS Diodes

Results: 4
Manufacturer
Diodes IncorporatedLittelfuse Inc.
Series
-*SMAJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)12V (Max), 7V (Max)26V
Voltage - Breakdown (Min)
4.5V9V (Typ)13.3V, 7.5V28.9V
Voltage - Clamping (Max) @ Ipp
6V (Typ)8V (Typ)31V, 19V42.1V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)9.5A11A (8/20µs)19A (8/20µs)
Power - Peak Pulse
180W400W600W-
Power Line Protection
NoYes
Applications
-General PurposeHDMI
Capacitance @ Frequency
0.4pF @ 1MHz75pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
DO-214AC, SMASOD-882SOT-23-6TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AC (SMA)SOD-882SOT-23-3SOT-26
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 26
D5V0P4UR6SO-7
TVS DIODE 3.3VWM 6VC SOT26
Diodes Incorporated
39,593
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.79326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.3V (Max)
4.5V
6V (Typ)
5A (8/20µs)
180W
Yes
HDMI
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-26
SOT-23-3
SM712-02HTG
TVS DIODE 12V 31V SOT23-3
Littelfuse Inc.
76,915
In Stock
1 : ¥6.57000
Cut Tape (CT)
3,000 : ¥2.50591
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
31V, 19V
19A (8/20µs)
600W
No
-
75pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SMA6J6.0CA
SMAJ26A
TVS DIODE 26VWM 42.1VC DO214AC
Littelfuse Inc.
308,159
In Stock
1 : ¥2.22000
Cut Tape (CT)
5,000 : ¥0.48540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
26V
28.9V
42.1V
9.5A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
MFG_SP4322
SP4322-01ETG
TVS DIODE 5VWM 8VC SOD882
Littelfuse Inc.
84,106
In Stock
1 : ¥4.10000
Cut Tape (CT)
10,000 : ¥0.94961
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
9V (Typ)
8V (Typ)
11A (8/20µs)
-
No
-
0.4pF @ 1MHz
-40°C ~ 125°C
Automotive
AEC-Q101
Surface Mount
SOD-882
SOD-882
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.