TVS Diodes

Results: 4
Manufacturer
STMicroelectronicsTexas Instruments
Series
-ESD
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
46
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.6V (Max)5V (Max)5.5V (Max)
Voltage - Breakdown (Min)
4.5V5.8V6V
Voltage - Clamping (Max) @ Ipp
3V (Typ)11V (Typ)14V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)10A (8/20µs)12A (8/20µs)
Power - Peak Pulse
40W85W110W
Power Line Protection
NoYes
Applications
General PurposeHDMI
Capacitance @ Frequency
2.3pF @ 1MHz45pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)
Package / Case
10-UFDFN14-UFDFN0201 (0603 Metric)SC-74A, SOT-753
Supplier Device Package
10-USON (2.5x1)14-USON (3.5x1.35)SOT-23-5ST0201
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TI DQA
TPD4E05U06DQAR
TVS DIODE 5.5VWM 14VC 10USON
Texas Instruments
54,736
In Stock
1 : ¥5.75000
Cut Tape (CT)
3,000 : ¥2.17259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6V
14V
2.5A (8/20µs)
40W
Yes
HDMI
-
-40°C ~ 125°C (TA)
Surface Mount
10-UFDFN
10-USON (2.5x1)
14-UFDFN
TPD6E05U06RVZR
TVS DIODE 5.5VWM 14VC 14USON
Texas Instruments
25,317
In Stock
1 : ¥7.72000
Cut Tape (CT)
3,000 : ¥3.19870
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
6
-
5.5V (Max)
6V
14V
2.5A (8/20µs)
40W
Yes
HDMI
-
-40°C ~ 125°C (TA)
Surface Mount
14-UFDFN
14-USON (3.5x1.35)
0201 (0603 Metric)
ESD051-1BF4
TVS DIODE 5VWM 11VC ST0201
STMicroelectronics
33,629
In Stock
1 : ¥1.15000
Cut Tape (CT)
15,000 : ¥0.15599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.8V
11V (Typ)
10A (8/20µs)
110W
No
General Purpose
45pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
0201 (0603 Metric)
ST0201
SOD 123-5
ESDS302DBVR
TVS DIODE 3.6VWM 3VC SOT23-5
Texas Instruments
4,468
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥1.12937
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
3.6V (Max)
4.5V
3V (Typ)
12A (8/20µs)
85W
No
General Purpose
2.3pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.