TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.STMicroelectronics
Series
5.0SMDJSM2T, TRANSIL™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V90V
Voltage - Breakdown (Min)
6.4V100V
Voltage - Clamping (Max) @ Ipp
9.2V146V
Current - Peak Pulse (10/1000µs)
19.6A34.3A
Power - Peak Pulse
200W5000W (5kW)
Applications
General PurposeTelecom
Operating Temperature
-65°C ~ 150°C (TJ)-
Package / Case
DO-214AB, SMCDO-216AA
Supplier Device Package
DO-214AB (SMCJ)DO-216AA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-216
SM2T6V8A
TVS DIODE 5VWM 9.2VC DO216AA
STMicroelectronics
21,309
In Stock
1 : ¥4.35000
Cut Tape (CT)
12,000 : ¥1.29354
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
19.6A
200W
No
General Purpose
-
-
Surface Mount
DO-216AA
DO-216AA
SMCJ  Series DO-214AB Pkg
5.0SMDJ90CA
TVS DIODE 90VWM 146VC DO214AB
Littelfuse Inc.
2,301
In Stock
1 : ¥18.55000
Cut Tape (CT)
3,000 : ¥8.35307
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
90V
100V
146V
34.3A
5000W (5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.