TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,806 In Stock | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.25552 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 7V (Max) | 7.5V | 22.7V | 8.8A (8/20µs) | 200W | No | General Purpose | 65pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
54,275 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.77889 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Zener | - | 2 | 5V (Max) | 7V | 28V | 13A (8/20µs) | 350W | No | General Purpose | 75pF @ 1MHz | -65°C ~ 150°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
10,469 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥0.95250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 28V | 31.1V | 45.4V | 13.8A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | SMB |