TVS Diodes

Results: 2
Manufacturer
STMicroelectronicsVishay General Semiconductor - Diodes Division
Series
TransZorb®USB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
5.25V15V
Voltage - Breakdown (Min)
6V17V
Voltage - Clamping (Max) @ Ipp
17V24V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)25A
Power - Peak Pulse
600W-
Power Line Protection
NoYes
Applications
General PurposeUSB
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
DO-214AA, SMBSOT-563, SOT-666
Supplier Device Package
DO-214AA (SMBJ)SOT-666
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
USBLC6-2P6
USBLC6-2P6
TVS DIODE 5.25VWM 17VC SOT666
STMicroelectronics
63,685
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥1.01739
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.25V
6V
17V
5A (8/20µs)
-
Yes
USB
-
-40°C ~ 150°C (TJ)
Surface Mount
SOT-563, SOT-666
SOT-666
1,553
In Stock
1 : ¥3.86000
Cut Tape (CT)
750 : ¥1.65839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V
17V
24V
25A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.