TVS Diodes

Results: 2
Series
5.0SMDJSMAJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
60V64V
Voltage - Breakdown (Min)
66.7V71.1V
Voltage - Clamping (Max) @ Ipp
96.8V103V
Current - Peak Pulse (10/1000µs)
4.1A48.6A
Power - Peak Pulse
400W5000W (5kW)
Package / Case
DO-214AB, SMCDO-214AC, SMA
Supplier Device Package
DO-214AB (SMC)DO-214AC (SMA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5.0SMDJ90CA/TR13
5.0SMDJ64CA/TR13
TVS DIODE 64VWM 103VC DO214AB
YAGEO
13,352
In Stock
1 : ¥5.66000
Cut Tape (CT)
3,000 : ¥2.14626
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
64V
71.1V
103V
48.6A
5000W (5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
DO214-AC (SMA)
SMAJ60A/TR13
TVS DIODE 60VWM 96.8VC DO214AC
YAGEO
14,174
In Stock
1 : ¥3.12000
Cut Tape (CT)
5,000 : ¥0.37796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
60V
66.7V
96.8V
4.1A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.