TVS Diodes

Results: 3
Manufacturer
Rohm SemiconductorTexas InstrumentsToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
1.5V (Max)3.6V (Max)5V (Max)
Voltage - Breakdown (Min)
4.5V4.8V6V
Voltage - Clamping (Max) @ Ipp
8.9V11.4V-
Current - Peak Pulse (10/1000µs)
2.2A (8/20µs)2.5A (8/20µs)-
Power - Peak Pulse
16W25W-
Power Line Protection
NoYes
Applications
General PurposeHDMI
Capacitance @ Frequency
0.5pF @ 1MHz45pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-
Package / Case
0201 (0603 Metric)SOD-923
Supplier Device Package
2-X2SON (0.6x0.3)DSN0603-2, SOD-962, SMD0603SOD-923
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
26,305
In Stock
1 : ¥1.40000
Cut Tape (CT)
10,000 : ¥0.19310
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
1.5V (Max)
4.8V
-
-
-
No
General Purpose
45pF @ 1MHz
-
Surface Mount
SOD-923
SOD-923
X2SON
TPD1E04U04DPLT
TVS DIODE 3.6VWM 8.9VC 2X2SON
Texas Instruments
13,279
In Stock
1 : ¥7.39000
Cut Tape (CT)
250 : ¥4.63952
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.6V (Max)
4.5V
8.9V
2.5A (8/20µs)
16W
Yes
HDMI
0.5pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
0201 (0603 Metric)
2-X2SON (0.6x0.3)
DSN0603-2
VS5V0BB1EST15R
TVS DIODE 5VWM 11.4VC DSN0603-2
Rohm Semiconductor
367
In Stock
1 : ¥2.55000
Cut Tape (CT)
15,000 : ¥0.32421
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
11.4V
2.2A (8/20µs)
25W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
0201 (0603 Metric)
DSN0603-2, SOD-962, SMD0603
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.