TVS Diodes

Results: 2
Manufacturer
Bourns Inc.WeEn Semiconductors
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
5V (Max)12V (Max), 7V (Max)
Voltage - Breakdown (Min)
6V13.3V, 7.5V
Voltage - Clamping (Max) @ Ipp
16V26V, 14V
Current - Peak Pulse (10/1000µs)
5.5A (8/20µs)17A (8/20µs)
Power - Peak Pulse
88W400W
Power Line Protection
NoYes
Applications
DVI, USBRS-485
Capacitance @ Frequency
0.6pF @ 1MHz75pF @ 1MHz
Package / Case
SOT-23-6TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3SOT-23-6L
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
CDSOT23-SM712
TVS DIODE 7V/12V 14V/26V SOT23-3
Bourns Inc.
25,588
In Stock
1 : ¥12.31000
Cut Tape (CT)
3,000 : ¥5.09331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 14V
17A (8/20µs)
400W
No
RS-485
75pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
ESDALD05UD4X
ESDALD05UD4X
THE ESDALD05UD4 IS DESIGNED TO P
WeEn Semiconductors
43,182
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.52948
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
16V
5.5A (8/20µs)
88W
Yes
DVI, USB
0.6pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6L
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.