TVS Diodes

Results: 2
Series
SMAJSPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
30V-
Voltage - Breakdown (Min)
9V (Typ)33.3V
Voltage - Clamping (Max) @ Ipp
9.2V (Typ)48.4V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)8.3A
Power - Peak Pulse
400W-
Capacitance @ Frequency
0.2pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-40°C ~ 125°C
Package / Case
10-XFDFNDO-214AC, SMA
Supplier Device Package
1004/10DFN (2.5x1.0)DO-214AC (SMA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMA6J6.0CA
SMAJ30CA
TVS DIODE 30VWM 48.4VC DO214AC
Littelfuse Inc.
77,202
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.71806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30V
33.3V
48.4V
8.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
1004-DFN-Array
SP1004U-ULC-04UTG
TVS DIODE 9.2VC 1004/10DFN
Littelfuse Inc.
15,633
In Stock
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥1.76998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
-
9V (Typ)
9.2V (Typ)
2A (8/20µs)
-
No
General Purpose
0.2pF @ 1MHz
-40°C ~ 125°C
Surface Mount
10-XFDFN
1004/10DFN (2.5x1.0)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.