TVS Diodes

Results: 3
Manufacturer
Bourns Inc.Littelfuse Inc.onsemi
Series
-SMAJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
7V (Max)7.5V20V
Voltage - Breakdown (Min)
7.5V8.33V22.2V
Voltage - Clamping (Max) @ Ipp
12.9V22.7V32.4V
Current - Peak Pulse (10/1000µs)
8.8A (8/20µs)12.3A31A
Power - Peak Pulse
200W400W
Capacitance @ Frequency
65pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
DO-214AC, SMASC-79, SOD-523
Supplier Device Package
DO-214AC (SMA)SOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-76, SOD-523
ESD5Z7.0T5G
TVS DIODE 7VWM 22.7VC SOD523
onsemi
11,913
In Stock
1 : ¥3.28000
Cut Tape (CT)
8,000 : ¥0.55838
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
7V (Max)
7.5V
22.7V
8.8A (8/20µs)
200W
No
General Purpose
65pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SC-79, SOD-523
SOD-523
SMA6J6.0CA
SMAJ7.5A
TVS DIODE 7.5VWM 12.9VC DO214AC
Littelfuse Inc.
8,919
In Stock
1 : ¥3.37000
Cut Tape (CT)
5,000 : ¥0.73273
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
7.5V
8.33V
12.9V
31A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TO-214AC SMA Top
SMAJ20A
TVS DIODE 20VWM 32.4VC SMA
Bourns Inc.
17,349
In Stock
1 : ¥3.86000
Cut Tape (CT)
5,000 : ¥0.84164
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
20V
22.2V
32.4V
12.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.