TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66,497 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.75251 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Max) | 26.2V | 40V | 5.5A (8/20µs) | 230W | No | CAN | 30pF @ 1MHz | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
75,824 In Stock | 1 : ¥4.60000 Cut Tape (CT) 10,000 : ¥1.37166 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 7V (Max) | 9V (Typ) | 9.2V (Typ) | 2A (8/20µs) | - | No | HDMI | 0.2pF @ 3GHz | -55°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 0402 (1006 Metric) | 0402/2DFN (1x0.60) | |||
9,200 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.55657 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Max) | 25.5V | 42V | 2.6A (8/20µs) | - | No | CAN | 5.2pF @ 1MHz | -55°C ~ 175°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
30,211 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.71245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 35V | 38V | 59V | 3A (8/20µs) | 230W | No | CAN | 13pF @ 1MHz | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |