TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73,063 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.64340 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.2V | 9.8V | 24A (8/20µs) | 350W | No | - | 350pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
65,488 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.07007 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 3.6V (Max) | 4.5V | 8V | 1A (8/20µs) | 45W | Yes | General Purpose | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 3-SMD, SOT-23-3 Variant | SOT-3 | ||
75,824 In Stock | 1 : ¥4.60000 Cut Tape (CT) 10,000 : ¥1.37166 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 7V (Max) | 9V (Typ) | 9.2V (Typ) | 2A (8/20µs) | - | No | HDMI | 0.2pF @ 3GHz | -55°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 0402 (1006 Metric) | 0402/2DFN (1x0.60) | |||
15,633 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.76998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | - | 9V (Typ) | 9.2V (Typ) | 2A (8/20µs) | - | No | General Purpose | 0.2pF @ 1MHz | -40°C ~ 125°C | - | - | Surface Mount | 10-XFDFN | 1004/10DFN (2.5x1.0) | |||
46,777 In Stock | 1 : ¥5.42000 Cut Tape (CT) 10,000 : ¥1.60027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 7V (Max) | 9.8V (Typ) | 10V (Typ) | 2A (8/20µs) | - | No | HDMI | 0.1pF @ 3GHz | -55°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 2-XDFN | 0402 | |||
25,146 In Stock | 1 : ¥5.66000 Cut Tape (CT) 3,000 : ¥2.15050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 4 | 3.6V (Max) | 5.5V | 8.8V | 2A (8/20µs) | 17W | No | - | 0.25pF @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | 10-UFDFN | 10-USON (2.5x1) | ||
32,960 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.48136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 6.5V | 15V | 5A (8/20µs) | 75W | Yes | Ethernet, HDMI | 0.45pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 6-UFDFN | SLP1610P4T | |||
229,165 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.94280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V | 6V | 25V | 6A (8/20µs) | 150W | Yes | Ethernet, USB OTG | 3pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
41,294 In Stock | 1 : ¥1.56000 Cut Tape (CT) 15,000 : ¥0.21293 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V | - | 6V | 4.5A (8/20µs) | 25W | No | General Purpose | 6.5pF @ 1GHz | -55°C ~ 125°C | - | - | Surface Mount | 0201 (0603 Metric) | PG-WLL-2-3 | ||
23,246 In Stock | 1 : ¥3.86000 Cut Tape (CT) 10,000 : ¥0.96186 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.6V (Max) | 6.4V | 15V (Typ) | 2.5A (8/20µs) | 27W | No | Ethernet, HDMI, USB | 0.2pF @ 1MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | 0402 (1006 Metric) | 2-X1SON (1x.60) | ||
13,527 In Stock 20,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 10,000 : ¥0.58110 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.2V | 9.8V | 5A (8/20µs) | 350W | No | - | 350pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
13,822 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.69783 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 9.2V | 21.7A | 200W | No | - | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123F | PMDU | ||
5,480 In Stock | 1 : ¥11.58000 Cut Tape (CT) 3,000 : ¥4.80082 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 2.5V (Max) | 5.5V | 11V | 30A (8/20µs) | - | No | Ethernet | 1.7pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-UDFN Exposed Pad | 10-µDFN (3x2) |