TVS Diodes

Results: 3
Manufacturer
Diodes IncorporatedNexperia USA Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V3.6V (Max)22V (Max)
Voltage - Breakdown (Min)
4.5V5.2V24V
Voltage - Clamping (Max) @ Ipp
6.5V (Typ)8V37V
Current - Peak Pulse (10/1000µs)
25A (8/20µs)30A (8/20µs)43.8A
Power - Peak Pulse
170W350W1000W (1kW)
Applications
-General Purpose
Capacitance @ Frequency
4.5pF @ 1MHz220pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TA)-40°C ~ 125°C (TA)
Package / Case
SC-74A, SOT-753SC-76, SOD-323SOD-123W
Supplier Device Package
SOD-123WSOD-323SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD123W
PTVS3V3S1UR,115
TVS DIODE 3.3VWM 8VC SOD123W
Nexperia USA Inc.
29,109
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.84109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V
5.2V
8V
43.8A
350W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
SOD 123-5
ESDS314DBVR
TVS DIODE 3.6VWM 6.5VC SOT23-5
Texas Instruments
14,016
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥1.10479
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
3.6V (Max)
4.5V
6.5V (Typ)
25A (8/20µs)
170W
No
General Purpose
4.5pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOD-323
D22V0S1U2WS-7
TVS DIODE 22VWM 37VC SOD323
Diodes Incorporated
4,118
In Stock
21,000
Factory
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥0.75549
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
22V (Max)
24V
37V
30A (8/20µs)
1000W (1kW)
No
General Purpose
220pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.