DF2S6.2CT,L3F

DigiKey Part Number
DF2S6.2CTL3FTR-ND - Tape & Reel (TR)
DF2S6.2CTL3FCT-ND - Cut Tape (CT)
DF2S6.2CTL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF2S6.2CT,L3F
Description
TVS DIODE 5VWM CST2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount CST2
Datasheet
 Datasheet
EDA/CAD Models
DF2S6.2CT,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
5.8V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
32pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.48000¥1.48
10¥1.07500¥10.75
100¥0.57960¥57.96
500¥0.45532¥227.66
1,000¥0.31616¥316.16
2,000¥0.26190¥523.80
5,000¥0.24769¥1,238.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.21080¥2,108.00
30,000¥0.19499¥5,849.70
50,000¥0.16864¥8,432.00
100,000¥0.15810¥15,810.00
250,000¥0.14018¥35,045.00
Manufacturers Standard Package