TVS Diodes

Results: 2
Manufacturer
Nexperia USA Inc.Semtech Corporation
Series
-µClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
5.5V (Max)24V (Max)
Voltage - Breakdown (Min)
6V27V
Voltage - Clamping (Max) @ Ipp
45V-
Current - Peak Pulse (10/1000µs)
3A (8/20µs)-
Power - Peak Pulse
150W-
Power Line Protection
NoYes
Applications
-General Purpose
Capacitance @ Frequency
1pF @ 1MHz9pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 85°C (TJ)
Package / Case
6-XFDFN0201 (0603 Metric)
Supplier Device Package
6-XSON, SOT886 (1.45x1)SLP0603P2X3F
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6-XSON, SOT886
PRTR5V0U2F,115
TVS DIODE 5.5VWM 6XSON
Nexperia USA Inc.
161,924
In Stock
1 : ¥2.38000
Cut Tape (CT)
5,000 : ¥0.94413
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.5V (Max)
6V
-
-
-
Yes
-
1pF @ 1MHz
-40°C ~ 85°C (TA)
Automotive
AEC-Q101
Surface Mount
6-XFDFN
6-XSON, SOT886 (1.45x1)
3-SMD
UCLAMP2411ZATFT
TVS DIODE 24VWM 45V SLP0603P2X3F
Semtech Corporation
15,393
In Stock
1 : ¥3.37000
Cut Tape (CT)
15,000 : ¥0.78359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V (Max)
27V
45V
3A (8/20µs)
150W
No
General Purpose
9pF @ 1MHz
-40°C ~ 85°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
SLP0603P2X3F
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.