TVS Diodes

Results: 4
Manufacturer
Diodes IncorporatedNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - Reverse Standoff (Typ)
5V24V (Max)
Voltage - Breakdown (Min)
6.4V25.4V
Voltage - Clamping (Max) @ Ipp
9.2V41V50V70V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)5A (8/20µs)43.5A
Power - Peak Pulse
150W200W230W400W
Applications
-CAN
Capacitance @ Frequency
9.3pF @ 1MHz11pF @ 1MHz25pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)-55°C ~ 150°C (TA)
Package / Case
SC-70, SOT-323SOD-123WTO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOD-123WSOT-23-3SOT-323TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-323
PESD1CAN-UX
TVS DIODE 24VWM 50VC SOT323
Nexperia USA Inc.
479,286
In Stock
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.64119
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
2
24V (Max)
25.4V
50V
3A (8/20µs)
150W
No
CAN
9.3pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
SOD123W
PTVS5V0S1UR,115
TVS DIODE 5VWM 9.2VC SOD123W
Nexperia USA Inc.
22,871
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.84109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
43.5A
400W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
TO-236AB
PESD1CAN,215
TVS DIODE 24VWM 70VC TO236AB
Nexperia USA Inc.
199,808
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.72873
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
2
24V (Max)
25.4V
70V
3A (8/20µs)
200W
No
CAN
11pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT-23-3
DESD2CAN2SOQ-7
TVS DIODE 24VWM 41VC SOT23
Diodes Incorporated
61,163
In Stock
306,000
Factory
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.93176
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
25.4V
41V
5A (8/20µs)
230W
No
CAN
25pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.