TVS Diodes

Results: 3
Manufacturer
Semtech CorporationTexas Instruments
Series
-RailClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
3.6V (Max)5V (Max)5.5V (Max)
Voltage - Breakdown (Min)
5.5V6V
Voltage - Clamping (Max) @ Ipp
8.8V (Typ)14V15V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)5A (8/20µs)
Power - Peak Pulse
17W40W150W
Power Line Protection
NoYes
Capacitance @ Frequency
0.27pF @ 1MHz0.8pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-40°C ~ 125°C (TA)
Supplier Device Package
10-USON (2.5x1)SLP2510P8
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TI DQA
TPD4E02B04DQAR
TVS DIODE 3.6VWM 8.8VC 10USON
Texas Instruments
20,105
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.60220
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.6V (Max)
5.5V
8.8V (Typ)
5A (8/20µs)
17W
No
HDMI
0.27pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
10-UFDFN
10-USON (2.5x1)
TI DQA
TPD4E05U06DQAR
TVS DIODE 5.5VWM 14VC 10USON
Texas Instruments
52,970
In Stock
1 : ¥5.75000
Cut Tape (CT)
3,000 : ¥2.17259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
6V
14V
2.5A (8/20µs)
40W
Yes
HDMI
-
-40°C ~ 125°C (TA)
Surface Mount
10-UFDFN
10-USON (2.5x1)
10-DFN
RCLAMP0524PATCT
TVS DIODE 5VWM 15VC SLP2510P8
Semtech Corporation
382,039
In Stock
1 : ¥9.03000
Cut Tape (CT)
3,000 : ¥3.73508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
15V
5A (8/20µs)
150W
Yes
HDMI
0.8pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
10-UFDFN
SLP2510P8
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.