SMCJ60A V7G | |
---|---|
DigiKey Part Number | SMCJ60AV7GTR-ND - Tape & Reel (TR) SMCJ60AV7GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMCJ60A V7G |
Description | TVS DIODE 60VWM 96.8VC DO214AB |
Customer Reference | |
Detailed Description | 96.8V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥10.41000 | ¥104.10 |
100 | ¥8.28700 | ¥828.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥7.01185 | ¥5,960.07 |
1,700 | ¥5.94945 | ¥10,114.06 |
2,550 | ¥5.65198 | ¥14,412.55 |
5,950 | ¥5.43949 | ¥32,364.97 |