TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,009 In Stock | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.70522 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.6V (Max) | 6.4V (Typ) | 8.5V (Typ) | 6.3A (8/20µs) | 50W | No | General Purpose | 1pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 0402 (1006 Metric) | 2-X1SON (1x.60) | ||
13,727 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.40050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5.5V (Max) | 6V | 14V | 6A (8/20µs) | 90W | No | USB | 12pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | SC-79, SOD-523 | SOT-5X3 |