TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98,845 In Stock 120,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.58488 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 4.5V (Max) | 5.5V | 11.5V | 90A (8/20µs) | - | No | - | 800pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 0603 (1610 Metric) | U-DFN1610-2 (Type B) | ||
702 In Stock | 1 : ¥3.28000 Cut Tape (CT) 8,000 : ¥0.70233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 3.3V (Max) | 5.5V | 11.2V | 5A (8/20µs) | - | No | - | 0.37pF @ 1MHz | -55°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-923 | SOD-923 |