TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,755 In Stock | 1 : ¥9.28000 Cut Tape (CT) 10,000 : ¥3.49574 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5V (Max) | 6.5V | 4V | 3A (8/20µs) | - | Yes | HDMI | 0.17pF @ 1MHz | -40°C ~ 85°C (TJ) | Surface Mount | 5-UFDFN | SGP2010N5 | |||
25,522 In Stock | 1 : ¥10.10000 Cut Tape (CT) 10,000 : ¥3.80419 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 6 | 3.3V (Max) | 7V | 4.5V | 4.5A (8/20µs) | - | No | USB | 0.6pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 7-UDFN | SGP2708N7 |