TVS Diodes

Results: 7
Manufacturer
Bourns Inc.Diodes IncorporatedNexperia USA Inc.STMicroelectronics
Series
-ESDASMBJSMCJ-Q
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V27V (Max)28V30V
Voltage - Breakdown (Min)
6V28V31.1V33.3V
Voltage - Clamping (Max) @ Ipp
17V45V45.4V48.4V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)5.5A (8/20µs)12.4A31A33A
Power - Peak Pulse
140W600W1500W (1.5kW)-
Applications
-CANGeneral Purpose
Capacitance @ Frequency
0.95pF @ 1MHz14pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)
Package / Case
DO-214AA, SMBDO-214AB, SMCSC-76, SOD-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AB (SMC)SMBSMCSOD-323SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AA
SMBJ30CA-13-F
TVS DIODE 30VWM 48.4VC SMB
Diodes Incorporated
78,799
In Stock
948,000
Factory
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.79323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
30V
33.3V
48.4V
12.4A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
SC-90
PESD1IVN27-AX
TVS DIODE 27VWM 45VC SOD323
Nexperia USA Inc.
11,967
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.48354
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
27V (Max)
28V
45V
3A (8/20µs)
-
No
CAN
14pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SOT-23-3
ESDAVLC6-2BLY
TVS DIODE 5VWM 17VC SOT23-3
STMicroelectronics
22,105
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.75248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
5V
6V
17V
5.5A (8/20µs)
140W
No
-
0.95pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DO-214AB, SMC
SMCJ30CA-13-F
TVS DIODE 30VWM 48.4VC SMC
Diodes Incorporated
105,686
In Stock
1,008,000
Factory
1 : ¥4.60000
Cut Tape (CT)
3,000 : ¥2.15500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
30V
33.3V
48.4V
31A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
SMC
DO-214AA
SMBJ30CAQ-13-F
TVS DIODE 30VWM 48.4VC SMB
Diodes Incorporated
2,990
In Stock
1,071,000
Factory
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥1.09055
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
30V
33.3V
48.4V
12.4A
600W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
SMB
5.0SMDJ6.5CA-H
SMCJ30CA-Q
TVS DIODE 30VWM 48.4VC SMC
Bourns Inc.
7,821
In Stock
1 : ¥6.65000
Cut Tape (CT)
3,000 : ¥2.52853
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
30V
33.3V
48.4V
31A
1500W (1.5kW)
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
DO-214AB, SMC
SMCJ28CAQ-13-F
TVS DIODE 28VWM 45.4VC SMC
Diodes Incorporated
2,583
In Stock
96,000
Factory
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥2.02058
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
28V
31.1V
45.4V
33A
1500W (1.5kW)
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
SMC
Showing
of 7

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.