TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,962 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.44320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5.5V (Max) | 11V | 16V (Typ) | 5.5A (8/20µs) | 100W | Yes | Ethernet | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 | ||
36,497 In Stock | 1 : ¥5.01000 Cut Tape (CT) 5,000 : ¥1.60200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5.5V | 6V | - | 3A (8/20µs) | 60W | Yes | USB | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-UFDFN | 6-SON (1.45x1) |