TVS Diodes

Results: 4
Manufacturer
Littelfuse Inc.Vishay General Semiconductor - Diodes Division
Series
*AQ2555N, SPA®TransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
2.5V (Max)12V (Max), 7V (Max)26V36V
Voltage - Breakdown (Min)
13.3V, 7.5V28.9V40V-
Voltage - Clamping (Max) @ Ipp
19V31V, 19V42.1V58.1V
Current - Peak Pulse (10/1000µs)
19A (8/20µs)25.8A45A (8/20µs)71.3A
Power - Peak Pulse
600W1000W (1kW)1500W (1.5kW)3000W (3kW)
Applications
-EthernetTelecom
Capacitance @ Frequency
2.5pF @ 1MHz75pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TA)
Package / Case
10-UDFN Exposed PadDO-214AB, SMCTO-236-3, SC-59, SOT-23-3
Supplier Device Package
10-UDFN (3x2)DO-214AB (SMC)DO-214AB (SMCJ)SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
SM712-02HTG
TVS DIODE 12V 31V SOT23-3
Littelfuse Inc.
74,219
In Stock
1 : ¥6.57000
Cut Tape (CT)
3,000 : ¥2.50591
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
31V, 19V
19A (8/20µs)
600W
No
-
75pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
10-UDFN Exposed Pad
AQ2555NUTG
TVS DIODE 2.5VWM 19VC 10UDFN
Littelfuse Inc.
4,953
In Stock
1 : ¥13.05000
Cut Tape (CT)
3,000 : ¥5.40093
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
2.5V (Max)
-
19V
45A (8/20µs)
1000W (1kW)
No
Ethernet
2.5pF @ 1MHz
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
10-UDFN Exposed Pad
10-UDFN (3x2)
3,014
In Stock
1 : ¥10.43000
Cut Tape (CT)
850 : ¥5.60865
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
26V
28.9V
42.1V
71.3A
3000W (3kW)
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
0
In Stock
Check Lead Time
3,500 : ¥3.16917
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
-
1
36V
40V
58.1V
25.8A
1500W (1.5kW)
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.