TVS Diodes

Results: 4
Manufacturer
Littelfuse Inc.Texas Instruments
Series
-SP05, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
234
Voltage - Reverse Standoff (Typ)
5.5V5.5V (Max)
Voltage - Breakdown (Min)
6V7V-
Voltage - Clamping (Max) @ Ipp
8V8.5V14V-
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)3A (8/20µs)5A (8/20µs)-
Power - Peak Pulse
40W45W60W-
Power Line Protection
NoYes
Applications
General PurposeHDMIUSB
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
3-SMD, SOT-23-3 Variant6-UFDFN10-UFDFNTO-253-4, TO-253AA
Supplier Device Package
6-SON (1.45x1)10-USON (2.5x1)SOT-143-4SOT-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DRT-3-SOT Pkg
TPD2EUSB30DRTR
TVS DIODE 5.5VWM 8VC SOT9X3
Texas Instruments
211,056
In Stock
1 : ¥4.35000
Cut Tape (CT)
3,000 : ¥1.46767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
5.5V (Max)
7V
8V
5A (8/20µs)
45W
Yes
General Purpose
-
-40°C ~ 85°C (TA)
Surface Mount
3-SMD, SOT-23-3 Variant
SOT-3
6UFDFN
TPD4S012DRYR
TVS DIODE 5.5VWM 6SON
Texas Instruments
43,050
In Stock
1 : ¥5.01000
Cut Tape (CT)
5,000 : ¥1.60200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V
6V
-
3A (8/20µs)
60W
Yes
USB
-
-40°C ~ 85°C (TA)
Surface Mount
6-UFDFN
6-SON (1.45x1)
TI DQA
TPD4E05U06DQAR
TVS DIODE 5.5VWM 14VC 10USON
Texas Instruments
52,812
In Stock
1 : ¥5.75000
Cut Tape (CT)
3,000 : ¥2.17259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V (Max)
6V
14V
2.5A (8/20µs)
40W
Yes
HDMI
-
-40°C ~ 125°C (TA)
Surface Mount
10-UFDFN
10-USON (2.5x1)
SOT143
SP0503BAHTG
TVS DIODE 5.5VWM 8.5VC SOT143-4
Littelfuse Inc.
51,865
In Stock
1 : ¥7.06000
Cut Tape (CT)
3,000 : ¥2.66939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
3
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 125°C
Surface Mount
TO-253-4, TO-253AA
SOT-143-4
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.