TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,164,714 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.49628 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 6.6V | 18V (Typ) | 4A (8/20µs) | 50W | Yes | General Purpose | 1.25pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
22,719 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.81138 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 4 | 5V | 5.5V | 10V | - | - | No | HDMI, USB | 0.3pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 10-UFDFN | 10-UDFN (2.5x1) |