TVS Diodes

Results: 3
Manufacturer
Bourns Inc.Littelfuse Inc.Nexperia USA Inc.
Series
-SMCJ-QSP3222, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V (Max)6V48V (Max)
Voltage - Breakdown (Min)
6.1V6.67V56V
Voltage - Clamping (Max) @ Ipp
10V (Typ)13.4V67V (Typ)
Current - Peak Pulse (10/1000µs)
3A3.5A (8/20µs)728.5A (8/20µs)
Power - Peak Pulse
30W1500W (1.5kW)-
Power Line Protection
NoYes
Applications
-USB
Capacitance @ Frequency
7.1pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)
Package / Case
3-UFDFNDO-214AB, SMCTO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AB (SMC)SOD-883TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SP3222, SPA Series
SP3222-02ETG
TVS DIODE 3.3VWM 10VC SOD883
Littelfuse Inc.
41,795
In Stock
20,000
Factory
1 : ¥3.53000
Cut Tape (CT)
10,000 : ¥0.83091
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
3.3V (Max)
6.1V
10V (Typ)
3A
30W
Yes
USB
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
3-UFDFN
SOD-883
TO-236AB
PESD2IVN48T-QR
TVS DIODE 48VWM 67VC TO236AB
Nexperia USA Inc.
0
In Stock
Check Lead Time
3,000 : ¥0.73448
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
-
2
48V (Max)
56V
67V (Typ)
3.5A (8/20µs)
-
No
-
7.1pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
5.0SMDJ6.5CA-H
SMCJ6.0A-Q
TVS DIODE 6VWM 13.4VC DO214AB
Bourns Inc.
0
In Stock
Check Lead Time
12,000 : ¥1.93823
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
6V
6.67V
13.4V
728.5A (8/20µs)
1500W (1.5kW)
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.