TVS Diodes

Results: 2
Manufacturer
Comchip TechnologyNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Unidirectional Channels
12
Voltage - Breakdown (Min)
6V-
Voltage - Clamping (Max) @ Ipp
12.5V-
Current - Peak Pulse (10/1000µs)
10A (8/20µs)16A (8/20µs)
Power - Peak Pulse
200W-
Applications
General PurposeHDMI, USB
Capacitance @ Frequency
90pF @ 1MHz-
Package / Case
2-SMD, No LeadTO-236-3, SC-59, SOT-23-3
Supplier Device Package
0603 (1608 Metric)TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
CPDU5V0U-HF
CPDU5V0U-HF
TVS DIODE 5VWM 12.5VC 0603
Comchip Technology
334,049
In Stock
12,000
Factory
1 : ¥3.53000
Cut Tape (CT)
4,000 : ¥0.64180
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
1
5V
6V
12.5V
16A (8/20µs)
200W
No
General Purpose
90pF @ 1MHz
-
-
-
Surface Mount
2-SMD, No Lead
0603 (1608 Metric)
TO-236AB
PESD2USB5UV-TR
TVS DIODE 5VWM TO236AB
Nexperia USA Inc.
42,685
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.68656
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
5V
-
-
10A (8/20µs)
-
No
HDMI, USB
-
-
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.