TVS Diodes

Results: 2
Manufacturer
Diodes IncorporatedKYOCERA AVX
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
5V5V (Max)
Voltage - Breakdown (Min)
6.2V6.4V
Voltage - Clamping (Max) @ Ipp
9V9.2V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)43.48A
Power - Peak Pulse
55W400W
Power Line Protection
NoYes
Applications
General PurposeHDMI
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 85°C (TA)
Package / Case
DO-214AC, SMASOT-23-6
Supplier Device Package
SMAJ (DO-214AC)SOT-26
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AC, SMA
SMAJ5.0A
TVS DIODE 5VWM 9.2VC SMAJ
KYOCERA AVX
17,826
In Stock
1 : ¥3.37000
Cut Tape (CT)
7,500 : ¥0.86886
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
9.2V
43.48A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
SMAJ (DO-214AC)
SOT 26
DT1042-04SO-7
TVS DIODE 5VWM 9VC SOT26
Diodes Incorporated
255,060
In Stock
4,242,000
Factory
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.44440
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5V (Max)
6.2V
9V
6A (8/20µs)
55W
Yes
HDMI
-
-55°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-26
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.