TVS Diodes

Results: 3
Manufacturer
Micro Commercial Coonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
9V20V24V (Min)
Voltage - Breakdown (Min)
10V22.2V26.2V
Voltage - Clamping (Max) @ Ipp
15.4V32.4V44V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)18.5A39A
Power - Peak Pulse
350W600W
Capacitance @ Frequency
30pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Package / Case
DO-214AA, SMBTO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AA (SMB)SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
NUP2105LT1G
TVS DIODE 24VWM 44VC SOT23-3
onsemi
10,191
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥0.86085
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
24V (Min)
26.2V
44V
8A (8/20µs)
350W
No
General Purpose
30pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
DO-214AA SMB
SMBJ20CA-TP
TVS DIODE 20VWM 32.4VC DO214AA
Micro Commercial Co
2,744
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.71245
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
20V
22.2V
32.4V
18.5A
600W
No
General Purpose
-
-55°C ~ 175°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AA SMB
SMBJ9.0CA-TP
TVS DIODE 9VWM 15.4VC DO214AA
Micro Commercial Co
2,864
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.50083
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
9V
10V
15.4V
39A
600W
No
General Purpose
-
-55°C ~ 175°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.